MS27468T15F5P

Heilind Number:AAOMS27468T15F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F5P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F5P
SKU:AAOMS27468T15F5P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Designed for military specifications, these connectors ensure reliable performance with gold-plated contacts, bayonet coupling, and N keyway polarization. Suitable for demanding applications, they offer a service rating of II and feature environmental resistance for optimal functionality in challenging conditions.