MS27468T15F5PB

Heilind Number:AAOMS27468T15F5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F5PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F5PB
SKU:AAOMS27468T15F5PB

Detailed Description

MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in demanding applications. Perfect for military and industrial use, they meet stringent MIL-DTL-38999 I specifications.