MS27468T15F5SA

Heilind Number:AAOMS27468T15F5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F5SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F5SA
SKU:AAOMS27468T15F5SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors meet military specification MIL-DTL-38999 I. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as electroless nickel and cadmium-free finishes, they provide durability and corrosion resistance. Suitable for applications requiring rugged connectivity, these connectors are RoHS compliant and guarantee 500 mating cycles.