| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15F5SA L/C |
| SKU: | AAOMS27468T15F5SA L/C |
MS27468T15F5SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series connectors feature a rugged design with up to 128 contacts housed in an insert, ensuring reliable connectivity in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles available, these connectors offer versatile installation options. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Built with high-strength aluminum shells and offering various plating options, including RoHS certified finishes, these connectors guarantee durability and performance. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.