| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15F5SB L/C |
| SKU: | AAOMS27468T15F5SB L/C |
MS27468T15F5SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Connectors, designated as MS27468T15F5SBLC, are built to withstand harsh environments with their rugged construction and environmental sealing. Featuring a jam nut mounting, these connectors offer secure installation for a wide range of applications. With a maximum operating temperature of 200°C and a minimum of -65°C, they ensure reliable performance even in extreme conditions. The aluminum shells with electroless nickel plating provide durability and corrosion resistance. However, please note that this assembly does not ship with contacts.