| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15F5SD L/C |
| SKU: | AAOMS27468T15F5SD L/C |
MS27468T15F5SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, with SKU MS27468T15F5SD L/C, is a rugged and versatile solution for harsh environment applications. Featuring up to 128 contacts in an environmentally sealed insert, it ensures reliable connectivity in extreme conditions, with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering flexibility in installation. With 9 shell sizes and 52 insert arrangements available, it accommodates various connectivity needs. Constructed with high-strength aluminum shells and offering a range of plating options, including RoHS compliant finishes, it meets stringent military specifications. Please note that this assembly does not ship with contacts, providing flexibility for customization.

