MS27468T15F97P

Heilind Number:AAOMS27468T15F97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F97P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F97P
SKU:AAOMS27468T15F97P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different platings. The connector family includes front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Their durable construction and RoHS certified finishes make them ideal for military and industrial applications.