MS27468T15F97PB

Heilind Number:AAOMS27468T15F97PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F97PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F97PB
SKU:AAOMS27468T15F97PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments, featuring up to 128 contacts sealed within durable aluminum shells. With an operating temperature range of -65 °C to 200 °C, these connectors provide reliable functionality in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Offering versatility, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. The MIL-DTL-38999 I connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, all designed for secure and efficient connectivity in military and industrial applications.