MS27468T15F97PC

Heilind Number:AAOMS27468T15F97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F97PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F97PC
SKU:AAOMS27468T15F97PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts sealed for protection. With a wide operating temperature range from -65°C to 200°C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The durable aluminum shells come in plating options such as cadmium-free finishes, ensuring both strength and environmental compliance. Perfect for military and industrial applications, these connectors provide reliable connectivity with gold-plated contacts, bayonet coupling, and jam nut mounting options.