MS27468T15F97SA

Heilind Number:AAOMS27468T15F97SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F97SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F97SA
SKU:AAOMS27468T15F97SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile for harsh environments. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and nickel, these connectors meet diverse application needs. RoHS-certified finishes are also available for environmental compliance. Suitable for military and industrial applications, they ensure reliable connectivity with 500 mating cycles and conductive contact styles.