MS27468T15F97SB

Heilind Number:AAOMS27468T15F97SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F97SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F97SB
SKU:AAOMS27468T15F97SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed. With an operating temperature range from -65 °C to 200 °C, these connectors are highly durable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The connectors come in high strength aluminum shells with a choice of plating options, including RoHS certified finishes. Their versatility is evident in the different mounting options offered, such as front wall mount, rear wall mount, and jam nut receptacles, all with RFI grounding plugs. Overall, these connectors are ideal for military and industrial applications requiring rugged and reliable electrical connections in demanding environments.