MS27468T17A26PB

Heilind Number:AAOMS27468T17A26PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17A26PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17A26PB
SKU:AAOMS27468T17A26PB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and various plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors meet stringent military specifications. RoHS certified with cadmium-free finishes, they guarantee reliability in demanding applications.