MS27468T17B35AA

Heilind Number:AAOMS27468T17B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B35AA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B35AA
SKU:AAOMS27468T17B35AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and conductivity. Suitable for military and industrial applications, they provide efficient electrical connectivity in demanding settings.