MS27468T17B35B

Heilind Number:AAOMS27468T17B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B35B
SKU:AAOMS27468T17B35B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are highly durable. Available in various shell sizes and insert arrangements, they offer flexibility in design. Made with high-strength aluminum shells and offering a selection of plating options, including RoHS certified finishes, these connectors ensure reliable performance. The series includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to different installation needs. Utilizing M39029 rear release crimp contacts, they offer secure connections. Suitable for military and other demanding applications, these connectors are ideal for use in aerospace, defense, and industrial settings.