MS27468T17B35BA

Heilind Number:AAOMS27468T17B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B35BA
SKU:AAOMS27468T17B35BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come in plating options like cadmium and nickel, with RoHS-certified finishes. Suitable for military and industrial applications, they provide reliable connectivity in demanding environments.