| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17B35PA L/C |
| SKU: | AAOMS27468T17B35PA L/C |
MS27468T17B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T17B35PALC model, are engineered for high reliability in harsh environments. Featuring a jam nut mounting style, these circular receptacles offer 55 removable crimp contacts in size 22D. With a bayonet coupling design and electroless nickel or cadmium olive drab plating, they ensure secure and durable connections. Operating in temperatures from -65 °C to 175 °C, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts. For a dependable and environmentally resistant solution, choose the MIL-DTL-38999 Series I connectors.