MS27468T17B35PB

Heilind Number:AAOMS27468T17B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B35PB
SKU:AAOMS27468T17B35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer plating options like cadmium and nickel, with RoHS compliant finishes. These circular connectors are ideal for military and industrial applications, providing secure and reliable electrical connections.