MS27468T17B35S

Heilind Number:AAOMS27468T17B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B35S
SKU:AAOMS27468T17B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors meet stringent military specifications for rugged performance. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure reliable connectivity in harsh environments. The high-strength aluminum shells come with multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse application needs. With RoHS certified cadmium-free finishes available, these connectors provide enhanced environmental sustainability.