| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17B35SA L/C |
| SKU: | AAOMS27468T17B35SA L/C |
MS27468T17B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer up to 128 contacts contained in an insert, ensuring secure and reliable connections in harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, these connectors are suitable for aerospace and military applications. With an operating temperature range of -65°C to 200°C and environmental sealing, they guarantee performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for efficient assembly. The high-strength aluminum shells come in various plating options, including RoHS-certified finishes, meeting stringent standards for durability and reliability. Please note that this assembly does not ship with contacts.