| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17B35SC L/C |
| SKU: | AAOMS27468T17B35SC L/C |
MS27468T17B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a jam nut mounting receptacle with crimp contacts, offer a durable and reliable solution for harsh environment applications. With up to 55 female socket contacts (size 22D) and conductivity ensured by their conductive finish coating, these connectors provide secure and efficient electrical connections. Operating in temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of environments. Their high-strength aluminum shell construction and environmental resistance make them ideal for military and aerospace industries. Please note that this assembly does not ship with contacts.