MS27468T17B55P

Heilind Number:AAOMS27468T17B55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B55P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B55P
SKU:AAOMS27468T17B55P

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections with RFI grounding plugs. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. The high-strength aluminum shells come in various plating options including cadmium finishes, electroless nickel, and black anodized aluminum. These connectors, meeting MIL-DTL-38999 I specifications, are ideal for military and industrial use.