| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17B6PA L/C |
| SKU: | AAOMS27468T17B6PA L/C |
MS27468T17B6PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged reliability for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and longevity. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors provide secure and efficient connectivity in military and industrial settings. Please note that this assembly does not ship with contacts.