MS27468T17B6S

Heilind Number:AAOMS27468T17B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B6S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B6S
SKU:AAOMS27468T17B6S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and use M39029 rear release crimp contacts. With options for different shell sizes and insert arrangements, these connectors boast high-strength aluminum shells and various plating choices such as cadmium and nickel. Meeting military specification MIL-DTL-38999 I, they are reliable for demanding applications, with RoHS certified finishes also available.