MS27468T17B6SA

Heilind Number:AAOMS27468T17B6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B6SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B6SA
SKU:AAOMS27468T17B6SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors meet stringent military specifications for reliability. They utilize M39029 rear release crimp contacts, offering flexibility with 52 insert arrangements. Constructed with high-strength aluminum shells and plated with options such as cadmium and nickel, they ensure durability in demanding applications. RoHS compliant finishes are also available. Ideal for aerospace, defense, and industrial applications, these connectors provide secure and efficient electrical connections.