| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17B6SA L/C |
| SKU: | AAOMS27468T17B6SA L/C |
MS27468T17B6SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts sealed within high-strength aluminum shells, offer robust connectivity solutions for harsh environments. With options for front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they ensure versatile installation. Operating at temperatures ranging from -65°C to 200°C, these connectors are ideal for aerospace, defense, and industrial applications. Compliant with military specifications and offering RoHS-certified finishes, they meet stringent standards for performance and environmental impact. Please note that this assembly does not ship with contacts.