MS27468T17B6SB

Heilind Number:AAOMS27468T17B6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B6SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B6SB
SKU:AAOMS27468T17B6SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With 52 insert arrangements and 9 shell sizes, these connectors come in high-strength aluminum shells with various plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance with gold-plated removable crimp contacts, bayonet coupling, and conductivity for demanding applications, certified for environmental resistance.