MS27468T17B6SD

Heilind Number:AAOMS27468T17B6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B6SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B6SD
SKU:AAOMS27468T17B6SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles available, these connectors are versatile and reliable. Operating temperatures ranging from -65°C to 200°C make them suitable for a wide range of applications. Made of high-strength aluminum, they come in various plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts in different sizes, they ensure secure and efficient connections. With RoHS compliance and a service class rating of I, these connectors guarantee performance and durability, making them ideal for military and industrial use.