| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17B6SD L/C |
| SKU: | AAOMS27468T17B6SD L/C |
MS27468T17B6SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27468T17B6SDLC model, are designed for demanding environments, offering reliable performance in a wide range of operating temperatures from -65 °C to 200 °C. Featuring a jam nut mounting and bayonet coupling, these connectors provide secure and efficient connectivity. With a shell size of 17 and contact size 12(6), they are suitable for various applications. Constructed from high-strength aluminum with electroless nickel and cadmium olive drab plating, they ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.