MS27468T17B8P

Heilind Number:AAOMS27468T17B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B8P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B8P
SKU:AAOMS27468T17B8P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Offering 52 insert arrangements and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in various applications. Made with high-strength aluminum shells and available in different plating options, including RoHS compliant finishes, these connectors guarantee durability and performance. Suitable for military and industrial use, they are ideal for demanding environments where secure and efficient electrical connections are essential.