MS27468T17B8PC

Heilind Number:AAOMS27468T17B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B8PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B8PC
SKU:AAOMS27468T17B8PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Made with high-strength aluminum shells and offering a range of plating options, including RoHS certified finishes, they ensure durability and compliance. The connectors feature front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs for added functionality. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. The contact plating in gold enhances conductivity, while the contact type, removable crimp contacts, allows for easy maintenance. With a mating type of bayonet coupling and a service rating of II, these connectors are suitable for demanding environments. Whether for wall or jam nut mounting, they provide reliable performance, with a mating life of 500 cycles. Conductive and environment-resistant, they meet the requirements of military specification MIL-DTL-38999 I, making them ideal for aerospace, defense, and industrial applications.