MS27468T17B8S

Heilind Number:AAOMS27468T17B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B8S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B8S
SKU:AAOMS27468T17B8S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, the connector family includes front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come in multiple plating options such as cadmium and nickel, ensuring durability. RoHS certified finishes are also provided. Suitable for military applications, these connectors are reliable with a contact mating life of 500 cycles and feature a conductive socket contact style.