MS27468T17B8SC

Heilind Number:AAOMS27468T17B8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B8SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B8SC
SKU:AAOMS27468T17B8SC

Detailed Description

The MIL-DTL-38999 Series I connectors boast a robust design, featuring up to 128 contacts housed within an insert for optimal connectivity. Engineered for harsh environments, these connectors offer reliable performance in extreme conditions, with an impressive operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse application needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Crafted from high-strength aluminum shells, they are not only durable but also offer excellent protection. With options for plating in finishes such as electroless nickel and cadmium olive drab, these connectors meet stringent military specifications. RoHS compliant versions are also available, making them a preferred choice for environmentally conscious applications.