MS27468T17B99S

Heilind Number:AAOMS27468T17B99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17B99S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17B99S
SKU:AAOMS27468T17B99S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connectors, meeting military specification MIL-DTL-38999 I, offer front and rear wall mount as well as jam nut receptacles, providing versatility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections, while the RFI grounding plugs enhance signal integrity. Suitable for demanding environments, these connectors are ideal for military, aerospace, and industrial applications.