MS27468T17F26PA

Heilind Number:AAOMS27468T17F26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F26PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F26PA
SKU:AAOMS27468T17F26PA

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. Suitable for a wide range of applications, these connectors have an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With options for RoHS certified finishes, including cadmium-free plating, these connectors are ideal for military and commercial use where durability and performance are essential.