| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17F26P L/C |
| SKU: | AAOMS27468T17F26P L/C |
MS27468T17F26P L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series I connectors, the ultimate solution for demanding environments. With up to 128 contacts housed in a rugged and environmentally sealed insert, these connectors offer unparalleled durability. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they are perfect for harsh conditions. Available in various shell sizes and insert arrangements, they provide versatility for different applications. Constructed with high-strength aluminum shells and offering a range of plating options, including RoHS-certified finishes, they ensure reliable performance. Featuring front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Essential for military and industrial use, these connectors are the epitome of quality and reliability. Please note, this assembly does not ship with contacts.