MS27468T17F26S

Heilind Number:AAOMS27468T17F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F26S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F26S
SKU:AAOMS27468T17F26S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With operating temperatures ranging from -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connectors, compliant with MIL-DTL-38999 I military specifications, feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Ideal for applications requiring durability and performance, these connectors are suitable for a wide range of industries.