MS27468T17F35BB

Heilind Number:AAOMS27468T17F35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F35BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F35BB
SKU:AAOMS27468T17F35BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for robust connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in installation. The connectors come in high-strength aluminum shells with multiple plating options, including RoHS-certified finishes for environmental compliance. Ideal for military and industrial use, these receptacles ensure reliable performance in rugged conditions.