MS27468T17F35BC

Heilind Number:AAOMS27468T17F35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F35BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F35BC
SKU:AAOMS27468T17F35BC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacle options, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With various plating options such as electroless nickel and black anodized aluminum, these connectors come in high strength aluminum shells. RoHS certified and offering cadmium-free finishes, they ensure reliable performance in demanding applications.