MS27468T17F35BD

Heilind Number:AAOMS27468T17F35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F35BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F35BD
SKU:AAOMS27468T17F35BD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The connectors come in aluminum shells with plating options including cadmium and nickel. RoHS compliant finishes are also available. Ideal for military and industrial applications, these connectors ensure secure and efficient electrical connections in demanding environments.