MS27468T17F35PB

Heilind Number:AAOMS27468T17F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F35PB
SKU:AAOMS27468T17F35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added protection. Comprising 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells, they come with a range of plating options such as cadmium and nickel, including RoHS compliant finishes. Ideal for military and industrial applications, these connectors provide reliable performance with their conductive pin contact style and environment-resistant design.