| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17F35P L/C |
| SKU: | AAOMS27468T17F35P L/C |
MS27468T17F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T17F35PLC model, are meticulously engineered for reliable performance in harsh environments. Featuring a jam nut mounting design and bayonet coupling, these connectors offer secure and easy installation. With a wide operating temperature range of -65 °C to 200 °C and environmentally sealed construction, they are ideal for military, aerospace, and other rugged applications. The high-strength aluminum shells, along with various plating options including RoHS-certified finishes, ensure durability and longevity. Please note that this assembly does not ship with contacts.