MS27468T17F55P

Heilind Number:AAOMS27468T17F55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F55P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F55P
SKU:AAOMS27468T17F55P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility for different needs. The connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Offering reliable performance, they are environmentally sealed and meet military specifications for durability. Suitable for front and rear wall mount, as well as jam nut receptacles, these connectors ensure secure and efficient connectivity in rugged conditions.