MS27468T17F55PB

Heilind Number:AAOMS27468T17F55PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F55PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F55PB
SKU:AAOMS27468T17F55PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a selection of plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, they are ideal for demanding applications that require reliable performance in challenging environments.