MS27468T17F55PC

Heilind Number:AAOMS27468T17F55PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F55PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F55PC
SKU:AAOMS27468T17F55PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various contact sizes. Constructed with high-strength aluminum shells, they provide durability and reliability. Offering multiple plating options including gold, electroless nickel, and cadmium-free finishes, these connectors meet diverse needs. RoHS compliant, they guarantee environmental sustainability. Perfect for military and industrial use, they ensure efficient and secure electrical connections in challenging conditions.