MS27468T17F8A

Heilind Number:AAOMS27468T17F8A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F8A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F8A
SKU:AAOMS27468T17F8A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in various applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for efficient connectivity. Constructed with high-strength aluminum shells, these connectors come in a range of plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and industrial use, MIL-DTL-38999 Series I connectors guarantee durability and conductivity in demanding settings.