MS27468T17F8PA

Heilind Number:AAOMS27468T17F8PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F8PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F8PA
SKU:AAOMS27468T17F8PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors ensure durable performance with their bayonet coupling and jam nut mounting options.