MS27468T17F8PB

Heilind Number:AAOMS27468T17F8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F8PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F8PB
SKU:AAOMS27468T17F8PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various mounting options including front wall, rear wall, and jam nut receptacles, with RFI grounding plugs available. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The connectors boast high-strength aluminum shells and are offered with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial applications, these connectors ensure reliable performance with their durable construction and wide range of customization options.