MS27468T17F8PC

Heilind Number:AAOMS27468T17F8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F8PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F8PC
SKU:AAOMS27468T17F8PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer versatility in applications. The connectors come in high strength aluminum shells with options for plating such as cadmium and nickel. With RoHS certified finishes, they ensure compliance with environmental regulations. These connectors, suitable for military and industrial use, are known for their reliability and durability, with a mating life of 500 cycles. Whether for wall or jam nut mounting, their bayonet coupling design facilitates easy installation. Conductive in nature, they provide efficient electrical connectivity.