MS27468T17F8PD

Heilind Number:AAOMS27468T17F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F8PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F8PD
SKU:AAOMS27468T17F8PD

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts within a sealed insert, designed for harsh environments with a wide operating temperature range of -65°C to 200°C. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, this connector family ensures versatile connectivity. With 52 insert arrangements and M39029 rear release crimp contacts, it offers flexibility in use. Constructed with high-strength aluminum shells and available in different plating options including cadmium-free finishes, these connectors are reliable and durable. Certified to meet military specification MIL-DTL-38999 I, they guarantee performance in demanding applications.