| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17F8P L/C |
| SKU: | AAOMS27468T17F8P L/C |
MS27468T17F8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged and reliable connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for military and industrial applications. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure long-lasting performance. Please note that this assembly does not ship with contacts.